The M24C16-RMN3TG/S is an 8-bit EEPROM IC with 2048 words of memory. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 0.8mA. The device is qualified to AEC-Q100 standards and features a SOP8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Stmicroelectronics M24C16-RMN3TG/S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0008 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-RMN3TG/S to view detailed technical specifications.
No datasheet is available for this part.