The M24C16-WMB6TG is an 8-bit industrial EEPROM with 2048 words of memory, operating on a supply voltage of 5V. It has a maximum clock frequency of 0.4 MHz and a maximum supply current of 0.002A. The device is packaged in an R-PDSO-N8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Stmicroelectronics M24C16-WMB6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-WMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.