This 8-bit EEPROM IC features 2048 words of memory, a 5V supply voltage, and a maximum clock frequency of 0.4 MHz. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a 0.150 inch plastic SOP-8 package, measuring 3.9mm in width and 4.9mm in length. It has a maximum supply current of 3mA and a standby current of 0.2nA.
Stmicroelectronics M24C16-WMN3T/W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-WMN3T/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.