This 8-bit EEPROM memory IC features 2048 words of code and 2000 words of data, with a supply voltage range of 2.5V to 5.5V. It operates at a maximum clock frequency of 0.4MHz and is available in an R-PDSO-G8 package. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Stmicroelectronics M24C16-WMN5P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-WMN5P to view detailed technical specifications.
No datasheet is available for this part.