Stmicroelectronics M24C32-FMB5TG technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Frequency | 1MHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-FMB5TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
