
32 Kbit serial I²C bus EEPROM, organized as 4K x 8, offers non-volatile memory storage. Features a maximum operating frequency of 400kHz with a 900ns access time. Operates from 1.8V to 5.5V supply voltage and is available in a DFN surface mount package. This RoHS compliant component supports I²C serial interface and includes write protection.
Stmicroelectronics M24C32-RMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
