Stmicroelectronics M24C32-WBN6 technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | I2C, Serial |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-WBN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
