Automotive 64 Kbit serial I²C bus EEPROM, AEC-Q100 qualified, operating from 1.8V to 5.5V supply. Features 8192 words of memory, 8 terminals in a R-PDSO-G8 package, and supports a maximum clock frequency of 1MHz. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics M24C64-DRMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C64-DRMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.