
Stmicroelectronics M24C64-FMC6TG technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-FMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
