64-Kbit serial I²C bus EEPROM with 8192 words of memory. Operating voltage range from 1.7V to 5.5V, suitable for industrial temperature grades (-40°C to 85°C). Features a 5-terminal configuration in a compact R-XBCC-B5 package measuring 1.4mm x 1.7mm. Maximum clock frequency of 1MHz.
Stmicroelectronics M24C64-FMH6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B5 |
| Width | 1.4 |
| Length | 1.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C64-FMH6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.