
64 Kbit serial I²C bus EEPROM, offering 8K x 8 organization. Features a 2-wire serial interface with a maximum frequency of 400kHz. Operates across a wide temperature range from -40°C to 85°C, with supply voltages from 2.5V to 5.5V. Packaged in a compact TSSOP surface mount case, this lead-free and RoHS compliant memory component boasts a maximum access time of 450ns and includes write protection capabilities.
Stmicroelectronics M24C64-WDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
