
The M24M01-HRMN6P is a 1Mb I2C EEPROM from Stmicroelectronics. It operates at a maximum frequency of 1MHz and has a supply voltage range of 1.8V to 5.5V. The device is packaged in a SOIC package and is mounted using surface mount techniques. It has a maximum operating temperature range of -40°C to 85°C.
Stmicroelectronics M24M01-HRMN6P technical specifications.
| Access Time | 500ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M24M01-HRMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
