
1 Mbit serial I²C bus EEPROM, featuring a 128K x 8 organization and 1Mb memory density. This surface mount device operates with an I2C, serial, 2-wire interface, supporting a maximum frequency of 400kHz. It offers a wide operating supply voltage range from 1.8V to 5.5V, with a nominal 5V operation. Access times are as fast as 500ns, and it includes write protection capabilities. Packaged in SOIC, this RoHS compliant component is designed for reliable data storage.
Stmicroelectronics M24M01-RMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24M01-RMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
