
1 Mbit serial I²C bus EEPROM for surface mount applications. Features a 128K x 8 organization with 1Mb non-volatile memory capacity. Operates with an I²C serial interface at frequencies up to 1MHz, supporting a wide supply voltage range from 1.8V to 5.5V. Offers access times as fast as 500ns and a maximum write cycle time of 5ms. Packaged in a compact SOIC form factor, this RoHS compliant component is ideal for various electronic designs.
Stmicroelectronics M24M01-RMN6TP technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24M01-RMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
