
2 Mbit serial I²C bus EEPROM featuring 256K x 8 organization. This surface mount device operates with a 1MHz maximum frequency and a 2-wire serial interface. It offers a wide supply voltage range from 1.8V to 5.5V, with a maximum access time of 450ns. The component is RoHS compliant and lead-free, packaged in a SO case with dimensions of 5mm length, 4mm width, and 1.25mm height.
Stmicroelectronics M24M02-DRMN6TP technical specifications.
| Access Time-Max | 450ns |
| Package/Case | SO |
| Density | 2Mb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Organization | 256KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24M02-DRMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
