Stmicroelectronics M24SR04-GSG12I/2 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XUUC-N |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24SR04-GSG12I/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.