64-Kbit Dynamic NFC/RFID tag, NFC Forum Type 4 compliant, featuring an I²C interface and password protection. This memory circuit operates with a supply voltage range of 2.7V to 5.5V, nominal 3.3V, and offers 8192 words of storage. Designed for industrial temperature grades, it functions between -40°C and 85°C. The component is housed in an 8-terminal R-PDSO-N8 package.
Stmicroelectronics M24SR64-YMC6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24SR64-YMC6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.