
Stmicroelectronics M25P10-AVMN6T technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile, NAND, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P10-AVMN6T to view detailed technical specifications.
No datasheet is available for this part.