
The M25P10-AVMP6G is a 1Mb NOR SPI Flash Memory from Stmicroelectronics. It features an 8-bit data bus width and supports a maximum frequency of 50MHz. The device operates within a supply voltage range of 2.7V to 3.6V and is suitable for surface mount applications. The M25P10-AVMP6G is RoHS compliant and has a maximum operating temperature of 85°C.
Stmicroelectronics M25P10-AVMP6G technical specifications.
| Access Time-Max | 8ns |
| Data Bus Width | 8b |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P10-AVMP6G to view detailed technical specifications.
No datasheet is available for this part.
