
Stmicroelectronics M25P16-VMF6P technical specifications.
| Access Time-Max | 15ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P16-VMF6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
