
Stmicroelectronics M25P40-VMP6 technical specifications.
| Access Time | 40us |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M25P40-VMP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
