Stmicroelectronics M2732A-2F1 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Density | 32Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 21V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M2732A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M2732A-2F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.