The M2764AF1 is a 28-pin dual-function UVPROM from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device has a maximum supply current of 0.075A and a maximum access time of 250ns. It is available in a windowed, frit sealed, ceramic DIP-28 package.
Stmicroelectronics M2764AF1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.075 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M2764AF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.