
Stmicroelectronics M27C1001-10C6 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-10C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
