
1Mb EPROM memory IC with 128K x 8 organization, offering 120ns access time. This through-hole component features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. The ceramic DIP-32 package is windowed and frit-sealed, designed for industrial temperature ranges from -40°C to 85°C. This RoHS compliant device is lead-free.
Stmicroelectronics M27C1001-12F6 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | DIP |
| Density | 1Mb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-12F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
