Stmicroelectronics M27C1001-20C1 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M27C1001-20 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-20C1 to view detailed technical specifications.
No datasheet is available for this part.
