
Stmicroelectronics M27C1001-45F1 technical specifications.
| Access Time | 45ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C1001-45F1 to view detailed technical specifications.
No datasheet is available for this part.
