
2Mb Non-Volatile EPROM, organized as 256K x 8, offers 100ns access time. This through-hole component features a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 32-pin DIP with a 0.600-inch width, it is lead-free and RoHS compliant, suitable for commercial temperature ranges.
Stmicroelectronics M27C2001-10B1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 2Mb |
| Frequency | 100GHz |
| Height | 4.06mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-10B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
