
Stmicroelectronics M27C2001-12B1 technical specifications.
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-12B1 to view detailed technical specifications.
No datasheet is available for this part.