
2Mb EPROM memory IC with 256K x 8 organization, offering a 150ns access time. This non-volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and 50mA supply current. Packaged in a 32-pin ceramic DIP with a window for UV erasure, it supports through-hole mounting and a programming voltage of 12.75V. Operating across a temperature range of -40°C to 70°C, this lead-free and RoHS-compliant component is suitable for various electronic applications.
Stmicroelectronics M27C2001-15F1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Density | 2Mb |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-15F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.