
Stmicroelectronics M27C2001-55XF1 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-55XF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
