The M27C2001-70C6TR is a 2Mb EPROM from Stmicroelectronics with an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The M27C2001-70C6TR is RoHS compliant.
Stmicroelectronics M27C2001-70C6TR technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C2001-70C6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.