This 256KB EPROM IC features an access time of 90ns and operates at a supply voltage of 5V. It is packaged in a PLCC package and has a maximum operating temperature of 85°C. The device is available in a rail/Tube packaging configuration and contains lead, making it non-compliant with lead-free requirements.
Stmicroelectronics M27C256B90C6 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C256B90C6 to view detailed technical specifications.
No datasheet is available for this part.