
Stmicroelectronics M27C322-100F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Organization | 2MX16 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C322-100F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
