
4Mb One-Time Programmable (OTP) ROM memory with 512K x 8 organization. Features a 100ns access time and parallel interface. Operates from a 4.5V to 5.5V supply voltage with a typical operating current of 50mA. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting. This component is lead-free and RoHS compliant.
Stmicroelectronics M27C4001-10C1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PLCC |
| Density | 4Mb |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C4001-10C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
