512Kb EPROM memory IC, organized as 64K x 8 bits, featuring 100ns access time. This non-volatile memory component operates with a 5V supply voltage and is housed in a 28-pin ceramic DIP package for through-hole mounting. It supports a parallel interface and has a commercial temperature grade, with a maximum operating temperature of 70°C. The device is RoHS compliant and requires a 12.75V programming voltage.
Stmicroelectronics M27C512-10F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | F |
| Density | 512Kb |
| Frequency | 100GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Voltage | 5V |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-10F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.