512Kb Non-Volatile EPROM memory organized as 64K x 8, featuring a 90ns access time. This integrated circuit operates with a parallel interface and a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Packaged in a 28-pin PDIP (Plastic Dual In-line Package) for through-hole mounting, it supports programming at 12.75V and operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics M27C512-90B6 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 90GHz |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Voltage | 7V |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C512-90B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
