
8Mb EPROM memory IC featuring 100ns access time and a 1MX8 organization. This non-volatile memory component operates with a 5V supply voltage and a 50mA supply current. Packaged in a 32-pin DIP for through-hole mounting, it supports a parallel interface and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Stmicroelectronics M27C801-100F1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 8Mb |
| Frequency | 100GHz |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C801-100F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
