
1Mb OTP EPROM memory IC, organized as 128K x 8, featuring an 80ns access time. This non-volatile memory component operates with a supply voltage range of 2.7V to 3.6V and a typical operating current of 50mA. Encased in a PLCC-32 package for surface mounting, it supports a parallel interface and operates across a temperature range of -40°C to 85°C.
Stmicroelectronics M27W101-80K6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 80GHz |
| Height | 2.8mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W101-80K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
