
Stmicroelectronics M27W101-80N6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 128KX8 |
| Package Quantity | 936 |
| Packaging | Tray |
| Programming Voltage | 12.75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W101-80N6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.