
Stmicroelectronics M27W201-80B6 technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | PDIP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 256KX8 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27W201-80B6 to view detailed technical specifications.
No datasheet is available for this part.
