The M28C16-150N6T is an industrial-grade EEPROM IC with a 28-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a maximum access time of 150ns and a storage capacity of 2048 words. It is designed for parallel access and is suitable for industrial applications.
Stmicroelectronics M28C16-150N6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M28C16-150N6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.