
Stmicroelectronics M29DW323DB70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M29DW |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29DW323DB70N6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.