
Stmicroelectronics M29DW323DT70N6E technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M29DW |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29DW323DT70N6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
