Stmicroelectronics M29F040B55K1 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Height | 3.18mm |
| Interface | Parallel |
| Length | 14.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | M29F |
| Width | 11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M29F040B55K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.