The M29W040B70N1 is a 4Mb NOR flash memory device with an 8-bit parallel interface. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TSOP-32 package, suitable for surface mount applications. The device is RoHS compliant and available in a tray packaging format.
Stmicroelectronics M29W040B70N1 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29W040B70N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
