The M29W800B-100N6 is a 48-pin industrial temperature FLASH memory IC from STmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a parallel interface and a maximum access time of 100ns. It has a maximum standby current of 0.0001mA and a maximum supply current of 0.02mA. The memory IC has a capacity of 1048576 words and is packaged in a 12 x 20 mm TSOP-48 package.
Stmicroelectronics M29W800B-100N6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M29W800B-100N6 to view detailed technical specifications.
No datasheet is available for this part.