The ST10 64MHz 832KB FLASH Microcontroller is a high-performance device designed for a wide range of applications. It operates at a clock speed of 64MHz and features 832KB of FLASH memory, as well as 31744 bytes of RAM. This microcontroller is capable of functioning in temperatures ranging from -40°C to 125°C, making it suitable for use in harsh environments. It is packaged in a lead-free LQFP (Lead-Free Quad Flat Package) and supports various interfaces, including I2C, CAN, UART, USART, and EBI/EMI. Additionally, the device includes a range of peripherals, such as power-on reset, pulse-width modulation, and a watchdog timer.
Stmicroelectronics M306NMFJGP#U3 technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Frequency | 64MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 143 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 31744B |
| Series | ST10 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M306NMFJGP#U3 to view detailed technical specifications.
No datasheet is available for this part.