
Stmicroelectronics M30LW128D-110ZA6 technical specifications.
| Access Time | 110ns |
| Package/Case | TBGA |
| Data Bus Width | 16b |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M30LW128D-110ZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.