The M3493B2 is a commercial-grade logic IC in a 40-pin DIP package, suitable for operating temperatures between 0°C and 70°C. It features 12 channels and a single function. The device is supplied with a nominal voltage of 10V. The package type is plastic, DIP-40.
Stmicroelectronics M3493B2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Number of Channels | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M3493B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.